Toshiba 85 V 100 mA Diode Switching 4-Pin SC-61 1SS272(F)

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

MYR18.10

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 550 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 25MYR0.724MYR18.10-
50 - 100MYR0.709MYR17.732%
125 - 225MYR0.687MYR17.185%
250 - 475MYR0.671MYR16.787%
500 +MYR0.657MYR16.439%

*price indicative

RS Stock No.:
184-997
Mfr. Part No.:
1SS272(F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mount Type

Surface

Product Type

Diode

Package Type

SC-61

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

85V

Diode Configuration

Isolated

Series

1SS272

Rectifier Type

Switching

Pin Count

4

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

2A

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

500nA

Maximum Operating Temperature

125°C

Peak Reverse Recovery Time trr

4ns

Height

1.1mm

Length

2.9mm

Standards/Approvals

No

Width

1.5mm

Automotive Standard

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy