Toshiba 45 V 100 mA Diode Schottky 3-Pin SOT-346 1SS396(F)
- RS Stock No.:
- 540-5804
- Mfr. Part No.:
- 1SS396(F)
- Manufacturer:
- Toshiba
Get a bulk buy discount
Add 25 more to save MYR0.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR8.36
FREE delivery for orders over RM 150.00
In Stock
- 35 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | MYR1.672 | MYR8.36 | - |
| 25 - 120 | MYR1.642 | MYR8.21 | MYR0.75 |
| 125 - 245 | MYR1.594 | MYR7.97 | MYR9.75 |
| 250 + | MYR1.55 | MYR7.75 | MYR30.50 |
*price indicative
- RS Stock No.:
- 540-5804
- Mfr. Part No.:
- 1SS396(F)
- Manufacturer:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SOT-346 (SC-59) | |
| Maximum Continuous Forward Current If | 100mA | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Series | |
| Series | 1SS396 | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 1A | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 600mV | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Width | 1.5mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SOT-346 (SC-59) | ||
Maximum Continuous Forward Current If 100mA | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Series | ||
Series 1SS396 | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 1A | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 600mV | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Width 1.5mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Small-Signal Schottky Barrier Diode, Toshiba
Diodes and Rectifiers, Toshiba
Related links
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SOT-346 1SS392(F)
- Toshiba 45 V 100 mA Diode Schottky 3-Pin SOT-346 1SS294(F)
- Toshiba 85 V 100 mA Diode Switching 3-Pin SOT-346 1SS187(F)
- Toshiba 12 V 50 mA Diode Schottky 3-Pin SOT-346 1SS321(F)
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43SFILM
- onsemi 150 V 100 mA Diode Schottky 3-Pin SOT-23 SB01-15C-TB-E
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43CFILM
- STMicroelectronics 30 V 100 mA Diode Schottky 3-Pin SOT-23 BAR43FILM
