V12 Footwear VT201 Unisex Black, Silver Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 246-1295
- Mfr. Part No.:
- VT201/11
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
MYR366.91
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR366.91 |
*price indicative
- RS Stock No.:
- 246-1295
- Mfr. Part No.:
- VT201/11
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Product Type | Safety Trainer | |
| Series | VT201 | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Black, Silver | |
| Additional Safety Features | Abrasion Resistant | |
| Resistance Features | Pierce Resistant | |
| Midsole Material | Composite | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Product Type Safety Trainer | ||
Series VT201 | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Black, Silver | ||
Additional Safety Features Abrasion Resistant | ||
Resistance Features Pierce Resistant | ||
Midsole Material Composite | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear is stylish and super lightweight trainer combining the latest thinking in safety and sports technology including a protective midsole, a safety toecap resistant and a rubber sole unit for superb grip on all terrains. It offers increased cushioning underfoot with a cushioned EVA midlayer and a removable comfort insole to deliver comfort.
The footwear is lightweight and breathable
Protective toe guard and heel guard for increased abrasion resistance
Comfortable and breathable mesh and EVA footbed providing foot stability and freshness
Lightweight and shock absorbing/cushioning
Related links
- V12 Footwear VT201 Unisex Black UK 4, EU 37
- V12 Footwear VT201 Unisex Black UK 7, EU 41
- V12 Footwear VT201 Unisex Black UK 10, EU 44
- V12 Footwear VT201 Unisex Black UK 8, EU 42
- V12 Footwear VT201 Unisex Black UK 12, EU 47
- V12 Footwear VT201 Unisex Black UK 13, EU 48
- V12 Footwear VT201 Unisex Silver UK 3, EU 36
- V12 Footwear VT201 Unisex Silver UK 5, EU 38
