V12 Footwear VT201 Unisex Silver, Black Safety Trainer, UK 3, EU 36

This image is representative of the product range

Subtotal (1 pair)*

MYR377.92

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR377.92

*price indicative

RS Stock No.:
246-1287
Mfr. Part No.:
VT201/03
Manufacturer:
V12 Footwear
Find similar products by selecting one or more attributes.
Select all

Brand

V12 Footwear

Series

VT201

Product Type

Safety Trainer

Gender

Unisex

Size EU

36

Size UK

3

Colour

Silver, Black

Additional Safety Features

Abrasion Resistant

Resistance Features

Pierce Resistant

Size US

3

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The V12 Footwear is stylish and super lightweight trainer combining the latest thinking in safety and sports technology including a protective midsole, a safety toecap resistant and a rubber sole unit for superb grip on all terrains. It offers increased cushioning underfoot with a cushioned EVA midlayer and a removable comfort insole to deliver comfort.

The footwear is lightweight and breathable

Protective toe guard and heel guard for increased abrasion resistance

Comfortable and breathable mesh and EVA footbed providing foot stability and freshness

Lightweight and shock absorbing/cushioning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy