V12 Footwear VT201 Unisex Black, Silver Steel Safety Trainer, UK 7, EU 41
- RS Stock No.:
- 246-1291
- Mfr. Part No.:
- VT201/07
- Manufacturer:
- V12 Footwear
This image is representative of the product range
Subtotal (1 pair)*
MYR366.91
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR366.91 |
*price indicative
- RS Stock No.:
- 246-1291
- Mfr. Part No.:
- VT201/07
- Manufacturer:
- V12 Footwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | V12 Footwear | |
| Series | VT201 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 41 | |
| Size UK | 7 | |
| Colour | Black, Silver | |
| Safety Toe Type | Steel | |
| Midsole Material | Composite | |
| Resistance Features | Pierce Resistant, Abrasion Resistant, Corrosion Resistant | |
| Size US | 7 | |
| Additional Safety Features | Abrasion Resistant | |
| Standards/Approvals | CE Specification EN ISO 20345:2011 S1P SRC | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand V12 Footwear | ||
Series VT201 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 41 | ||
Size UK 7 | ||
Colour Black, Silver | ||
Safety Toe Type Steel | ||
Midsole Material Composite | ||
Resistance Features Pierce Resistant, Abrasion Resistant, Corrosion Resistant | ||
Size US 7 | ||
Additional Safety Features Abrasion Resistant | ||
Standards/Approvals CE Specification EN ISO 20345:2011 S1P SRC | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The V12 Footwear is stylish and super lightweight trainer combining the latest thinking in safety and sports technology including a protective midsole, a safety toecap resistant and a rubber sole unit for superb grip on all terrains. It offers increased cushioning underfoot with a cushioned EVA midlayer and a removable comfort insole to deliver comfort.
The footwear is lightweight and breathable
Protective toe guard and heel guard for increased abrasion resistance
Comfortable and breathable mesh and EVA footbed providingfoot stability and freshness
Lightweight and shockabsorbing/cushioning
Related links
- V12 Footwear VT201 Unisex Black UK 8, EU 42
- V12 Footwear VT201 Unisex Black UK 12, EU 47
- V12 Footwear VT201 Unisex Black UK 10, EU 44
- V12 Footwear VT201 Unisex Black UK 13, EU 48
- V12 Footwear VT201 Unisex Black UK 11, EU 46
- V12 Footwear VT201 Unisex Black UK 4, EU 37
- V12 Footwear VT201 Unisex Silver UK 6, EU 39
- V12 Footwear VT201 Unisex Silver UK 5, EU 38
