Parade SLALUM Unisex Marine Composite Safety Trainer, UK 11, EU 46
- RS Stock No.:
- 193-4280
- Mfr. Part No.:
- 07SLALUM8812PT46
- Manufacturer:
- Parade
Subtotal (1 pair)*
MYR648.92
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR648.92 |
*price indicative
- RS Stock No.:
- 193-4280
- Mfr. Part No.:
- 07SLALUM8812PT46
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Safety Trainer | |
| Series | SLALUM | |
| Gender | Unisex | |
| Size EU | 46 | |
| Size UK | 11 | |
| Colour | Marine | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Resistance Features | Perforation, Shock Resistant | |
| Size JP/CN | 31 | |
| Size US | 11 | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Fabric | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Safety Trainer | ||
Series SLALUM | ||
Gender Unisex | ||
Size EU 46 | ||
Size UK 11 | ||
Colour Marine | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Resistance Features Perforation, Shock Resistant | ||
Size JP/CN 31 | ||
Size US 11 | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Fabric | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- Knitted upper in 1 piece (seamless)
- Optimal comfort reinforced by an EVA foam sock liner
- Flexibility in the running of the foot thanks to the design of the sole
Related links
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 42
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 39
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 45
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 40
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 43
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 41
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 44
- Parade SLALUM Unisex Marine Composite Safety Trainer EU 47
