Parade SLALUM Unisex Marine Composite Safety Trainer, UK 6, EU 39

Subtotal (1 pair)*

MYR648.92

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR648.92

*price indicative

RS Stock No.:
193-4273
Mfr. Part No.:
07SLALUM8812PT39
Manufacturer:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Safety Trainer

Series

SLALUM

Gender

Unisex

Size EU

39

Size UK

6

Colour

Marine

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

6

Size JP/CN

25

Resistance Features

Perforation, Shock Resistant

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Slip Resistance Rating

SRC

Upper Material

Fabric

RoHS Status: Exempt

COO (Country of Origin):
CN
- Knitted upper in 1 piece (seamless)

- Optimal comfort reinforced by an EVA foam sock liner

- Flexibility in the running of the foot thanks to the design of the sole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy