Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers, UK 6.5, EU 40
- RS Stock No.:
- 193-4274
- Mfr. Part No.:
- 07SLALUM8812PT40
- Manufacturer:
- Parade
Subtotal (1 pair)*
MYR613.08
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR613.08 |
*price indicative
- RS Stock No.:
- 193-4274
- Mfr. Part No.:
- 07SLALUM8812PT40
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | SLALUM | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Marine | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Penetration Resistant | Yes | |
| Resistant To | Perforation, Shock | |
| Water Resistant | No | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Fabric | |
| Midsole Type | Non Metallic | |
| Shoe Size JP/CN | 25 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series SLALUM | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Marine | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Penetration Resistant Yes | ||
Resistant To Perforation, Shock | ||
Water Resistant No | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Fabric | ||
Midsole Type Non Metallic | ||
Shoe Size JP/CN 25 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- Knitted upper in 1 piece (seamless)
- Optimal comfort reinforced by an EVA foam sock liner
- Flexibility in the running of the foot thanks to the design of the sole
- Optimal comfort reinforced by an EVA foam sock liner
- Flexibility in the running of the foot thanks to the design of the sole
Related links
- Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers EU 39
- Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers EU 47
- Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers EU 44
- Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers EU 46
- Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers EU 48
- Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers EU 42
- Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers EU 43
- Parade SLALUM Unisex Marine Composite Toe Capped Safety Trainers EU 41
