- RS Stock No.:
- 193-4265
- Mfr. Part No.:
- 07JAMMA*4882 PT 40
- Manufacturer:
- Parade
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Pair
MYR692.27
Pair(s) | Per Pair |
1 + | MYR692.27 |
- RS Stock No.:
- 193-4265
- Mfr. Part No.:
- 07JAMMA*4882 PT 40
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Product Details
- Anti-perforation textile sur la semelle JUAN pour une plus grande souplesse
- Tige en cuir pour un rendu casual urbain
- Tige en cuir pour un rendu casual urbain
Specifications
Attribute | Value |
---|---|
Series | Jamma 40 |
Gender | Men |
Shoe Size EU | 40 |
Shoe Size UK | 6.5 |
Shoe Size US | 7 |
Colour | Black, Blue, White, Yellow |
Safety Toe Type | Stainless Steel |
Safety Toe | Yes |
Anti-Static | Yes |
ESD Safe | No |
Closure Type | Lace Up |
Resistant To | Fuel, Oil, Perforation, Shock |
Penetration Resistant | Yes |
Water Resistant | Yes |
Additional Safety Features | A |
Safety Rating EN ISO 20345 | S3 |
Upper Material | Leather |
Slip Resistance Rating | SRC |
Midsole Type | Non Metallic |
Anti-Slip | Yes |
Shoe Size JP/CN | 25 |