Parade Jamma 40 Men's Stainless Steel Safety Trainer, UK 9, EU 43
- RS Stock No.:
- 193-4268
- Mfr. Part No.:
- 07JAMMA*4882PT43
- Manufacturer:
- Parade
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 193-4268
- Mfr. Part No.:
- 07JAMMA*4882PT43
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | Jamma 40 | |
| Product Type | Safety Trainer | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Additional Safety Features | A | |
| Resistance Features | Shock Resistant, Anti-Perforation, Fuel Resistant, Oil Resistant | |
| Size US | 10 | |
| Midsole Material | Textile | |
| Size JP/CN | 27 | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series Jamma 40 | ||
Product Type Safety Trainer | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Additional Safety Features A | ||
Resistance Features Shock Resistant, Anti-Perforation, Fuel Resistant, Oil Resistant | ||
Size US 10 | ||
Midsole Material Textile | ||
Size JP/CN 27 | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
- Anti-perforation textile sur la semelle JUAN pour une plus grande souplesse
- Tige en cuir pour un rendu casual urbain
Related links
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 40
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 41
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 46
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 44
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 47
- Parade Jamma 40 Men's Stainless Steel Safety Trainer EU 39
- Parade Jamma Unisex Black UK 9, EU 43
- Parade Jamma 40 Unisex Grey UK 5, EU 38
