Recently searched

    Parade Jamma Unisex Black, Grey Stainless Steel Toe Capped Safety Trainers, UK 6.5, EU 40

    This image is representative of the product range

    Subtotal (1 pair)**

    MYR514.36

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Pair(s)
    Per Pair
    1 +MYR514.36

    **price indicative

    RS Stock No.:
    182-6456
    Mfr. Part No.:
    07JAMMA7824PT40
    Manufacturer:
    Parade
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Parade

    Series

    Jamma

    Gender

    Unisex

    Shoe Size EU

    40

    Shoe Size UK

    6.5

    Shoe Size US

    7.5

    Colour

    Black, Grey

    Safety Toe Type

    Stainless Steel

    Safety Toe

    Yes

    Anti-Static

    Yes

    ESD Safe

    No

    Closure Type

    Lace Up

    Water Resistant

    Yes

    Penetration Resistant

    Yes

    Resistant To

    Fuel, Oil, Perforation, Shock

    Additional Safety Features

    A

    Safety Rating EN ISO 20345

    S3

    Upper Material

    Microfibre

    Slip Resistance Rating

    SRC

    Midsole Type

    Steel

    Anti-Slip

    Yes

    Shoe Size JP/CN

    25

    Related links