Brady Safety Poster, Polyester, EMEA 350 mm 350mm

Subtotal (1 unit)*

MYR122.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR122.59

*price indicative

RS Stock No.:
201-7356
Mfr. Part No.:
PIC912-D350-FLO-YL
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Poster

Text Language

EMEA

Sub Type

Poster

Height

350mm

Material

Polyester

Self-Adhesive

Yes

Width

350mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady's stand here floor sign is available in circle shape. Floor marking.

Permanent rubber adhesive is used

It is available in white and yellow colour

The sign has thickness up to 0.254 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy