Petzl C079BA01 Fall Arrest Harness, 100 kg Max, 1
- RS Stock No.:
- 178-3390
- Mfr. Part No.:
- C079BA01
- Manufacturer:
- Petzl
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 178-3390
- Mfr. Part No.:
- C079BA01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Product Type | Fall Arrest Harness | |
| Harness Size | 1 | |
| Weight Capacity | 100kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Waist | |
| Harness Colour | Black, Yellow | |
| Harness Material | Aluminium, Steel, Polyester, Nylon | |
| Standards/Approvals | EN 361, CE, EN 358, EAC, UKCA, EN 813 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Product Type Fall Arrest Harness | ||
Harness Size 1 | ||
Weight Capacity 100kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Waist | ||
Harness Colour Black, Yellow | ||
Harness Material Aluminium, Steel, Polyester, Nylon | ||
Standards/Approvals EN 361, CE, EN 358, EAC, UKCA, EN 813 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The AVAO SIT FAST work positioning and suspension seat harness is designed for greater comfort in all situations. Wide, semi-rigid waistbelt and leg loops give excellent support. Its lightweight, breathable construction maximizes air flow. The harness also facilitates carrying and organizing work tools, with multiple equipment loops and retainers for attaching CARITOOL tool holders and TOOLBAG tool-holder pouches. This seat harness is designed to be converted into a fall arrest harness when combined with a TOP chest harness, or into a rope access harness when combined with a TOP CROLL S or L chest harness. The AVAO SIT FAST features leg loops with FAST LT automatic buckles.
Comfortable throughout the workday: semi-rigid, wide waistbelt and leg loops for excellent support. Its lightweight, breathable construction maximizes air flow.
Practical adjustment
Facilitates carrying and organization of tools
Material(s): nylon, polyester, aluminum, steel
