Petzl C071AA01 Fall Arrest Harness, 100 kg Max, 1
- RS Stock No.:
- 178-3384
- Mfr. Part No.:
- C071AA01
- Manufacturer:
- Petzl
Subtotal (1 unit)*
MYR2,603.09
FREE delivery for orders over RM 150.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR2,603.09 |
*price indicative
- RS Stock No.:
- 178-3384
- Mfr. Part No.:
- C071AA01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | 1 | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 100kg | |
| Belt Included | Yes | |
| Buckle Type | Double Back Self-Locking | |
| Harness Colour | Black, Yellow | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 1 | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 100kg | ||
Belt Included Yes | ||
Buckle Type Double Back Self-Locking | ||
Harness Colour Black, Yellow | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Comfortable harness for fall arrest, work positioning and suspension. The AVAO BOD fall arrest, work positioning and suspension harness is designed for greater comfort in a variety of situations. Wide, semi-rigid waistbelt and leg loops give excellent support. Its lightweight, breathable construction maximizes air flow. The shoulder straps have a system for stowing the fall arrest lanyard connectors and keeping them within reach. The Double Back self-locking buckles at the rear of the harness, between the waistbelt and the leg loops, allow for a shorter adjustment when the dorsal attachment point is used.
Comfortable throughout the workday
Convenient adjustment
Facilitates the carrying and organization of tools
Six pre-shaped equipment loops with protective sheath
Two slots for CARITOOL tool holder
Four slots for TOOLBAG tool pouch
Material(s): nylon, polyester, aluminum, steel
Related links
- Petzl C079BA01 Fall Arrest Harness 1
- Petzl C079AA00 Fall Arrest Harness 1
- Petzl C072BA01 Fall Arrest Harness 1
- Petzl C072AA01 Fall Arrest Harness 1
- Petzl C072BA02 Fall Arrest Harness 2
- Petzl C072AA00 Fall Arrest Harness L, M
- Petzl C072AA02 Fall Arrest Harness 2
- Petzl C072BA00 Fall Arrest Harness, 100 kg Max
