Petzl C072BA01 Fall Arrest Harness, 100 kg Max, 1
- RS Stock No.:
- 215-6023
- Distrelec Article No.:
- 304-23-260
- Mfr. Part No.:
- C072BA01
- Manufacturer:
- Petzl
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-6023
- Distrelec Article No.:
- 304-23-260
- Mfr. Part No.:
- C072BA01
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | 1 | |
| Product Type | Fall Arrest Harness | |
| Weight Capacity | 100kg | |
| Belt Included | Yes | |
| Adjustable Straps | Waist, Leg, Back, Shoulder | |
| Harness Colour | Yellow, Black | |
| Harness Points | 4 | |
| Harness Material | Aluminium, Nylon, Steel, Polyester | |
| Padding Location | Shoulder, Leg, Waist | |
| Standards/Approvals | EN 813:2008, EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size 1 | ||
Product Type Fall Arrest Harness | ||
Weight Capacity 100kg | ||
Belt Included Yes | ||
Adjustable Straps Waist, Leg, Back, Shoulder | ||
Harness Colour Yellow, Black | ||
Harness Points 4 | ||
Harness Material Aluminium, Nylon, Steel, Polyester | ||
Padding Location Shoulder, Leg, Waist | ||
Standards/Approvals EN 813:2008, EN 361:2002 | ||
- COO (Country of Origin):
- RO
The Petzl fall arrest and work positioning volt harness is very easy to don, thanks to the fast lt plus and fast lt automatic buckles that allow it to be donned with feet on the ground. It has wide, semi-rigid waist belt and leg loops give excellent support, its lightweight, breathable construction maximizes air flow. The ladder climb attachment point allows for ventral attachment of the fall-arrest trolley, ensuring optimal comfort during progression. It is certified to European and Russian standards.
Quick and easy donning
Comfortable throughout the workday
Easy to use
FAST automatic leg loop buckles allow the harness to be easily donned with both feet on the ground
Related links
- Petzl C079BA01 Fall Arrest Harness 1
- Petzl C079AA00 Fall Arrest Harness 1
- Petzl C071AA01 Fall Arrest Harness 1
- Petzl C072AA01 Fall Arrest Harness 1
- Petzl C072BA02 Fall Arrest Harness 2
- Petzl C072AA00 Fall Arrest Harness L, M
- Petzl C072AA02 Fall Arrest Harness 2
- Petzl C072BA00 Fall Arrest Harness, 100 kg Max
