Petzl C072BA00 Front, Rear, Centre Waist, Side Attachment Fall Arrest Harness, 100kg Max
- RS Stock No.:
- 215-6022
- Mfr. Part No.:
- C072BA00
- Manufacturer:
- Petzl
Subtotal (1 unit)**
MYR1,850.65
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,850.65 |
**price indicative
- RS Stock No.:
- 215-6022
- Mfr. Part No.:
- C072BA00
- Manufacturer:
- Petzl
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Petzl | |
Harness Attachment Point | Front, Rear, Centre Waist, Side | |
Weight Capacity | 100kg | |
Belt Included | With Belt | |
Adjustable Straps | Back, Leg, Shoulder, Waist | |
Buckle Type | Double Back Self Locking, Quick Connect Leg, Waist, Chest | |
Reflective | No | |
Padding | Leg, Shoulder, Waist | |
Harness Colour | Black, Yellow | |
Fastener Material | Aluminium, Nylon, Polyester, Steel | |
Adjustable Leg Straps | Yes | |
Adjustable Chest Straps | No | |
Front Attachment | Yes | |
Adjustable Shoulder Straps | Yes | |
Stretchable Harness | No | |
Equipment Type | Fall Arrest, Work Positioning Harness | |
Select all | ||
---|---|---|
Brand Petzl | ||
Harness Attachment Point Front, Rear, Centre Waist, Side | ||
Weight Capacity 100kg | ||
Belt Included With Belt | ||
Adjustable Straps Back, Leg, Shoulder, Waist | ||
Buckle Type Double Back Self Locking, Quick Connect Leg, Waist, Chest | ||
Reflective No | ||
Padding Leg, Shoulder, Waist | ||
Harness Colour Black, Yellow | ||
Fastener Material Aluminium, Nylon, Polyester, Steel | ||
Adjustable Leg Straps Yes | ||
Adjustable Chest Straps No | ||
Front Attachment Yes | ||
Adjustable Shoulder Straps Yes | ||
Stretchable Harness No | ||
Equipment Type Fall Arrest, Work Positioning Harness | ||
Related links
- Petzl C072AA01 Front Centre Waist 100kg Max, 1
- Petzl C072AA00 Front Centre Waist 100kg Max
- Petzl C072BA01 Front Centre Waist 100kg Max, 1
- Petzl C072AA02 Front Centre Waist 100kg Max, 2
- Petzl C072BA02 Front Centre Waist 100kg Max, 2
- Petzl C071AA02 Front Centre Waist 100kg Max, 2
- Petzl C079BA01 Centre Waist 100kg Max, 1
- Petzl C079AA00 Centre Waist 100kg Max, 1