Bolle Safety KITFSC Safety Glasses, Anti-Scratch and Fog Coating, Amber
- RS Stock No.:
- 333-905
- Mfr. Part No.:
- KITFSCOMB
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
MYR81.54
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.54 |
*price indicative
- RS Stock No.:
- 333-905
- Mfr. Part No.:
- KITFSCOMB
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Amber | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Scratch and Fog Coating | |
| Frame Style | Safety Spectacle | |
| Bifocal Lens | No | |
| Standards/Approvals | EN166, EN172 ANSI Z87.1-2015 | |
| EN 207/208 Laser Safe | No | |
| Series | KITFSC | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Amber | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Scratch and Fog Coating | ||
Frame Style Safety Spectacle | ||
Bifocal Lens No | ||
Standards/Approvals EN166, EN172 ANSI Z87.1-2015 | ||
EN 207/208 Laser Safe No | ||
Series KITFSC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle foam and strap kit is part of the newest generation of hybrid ballistic spectacles, STANAG 4296 certified. The COMBAT protective glasses with coating offer unique adaptability with their easy-to-change monolens available in clear, smoke, and copper versions. Additionally, they feature a dual temple or strap system with or without foam.
Ergonomic temples compatible with communications systems and ballistics helmets
Ultra wrap-around fit frame
Related links
- Bolle Safety FACOMB Safety Glasses Amber Thermoplastic
- 3M Solus Safety Glasses Anti-Fog Coating Green Grey Blue Polycarbonate Lens,
- Bolle Safety COMBKI Safety Glasses Clear, Black Polycarbonate Lens
- Bolle Safety SUPBL Safety Glasses Clear, White Polycarbonate Lens
- Bolle Safety FACOMB Safety Glasses Clear Polycarbonate Lens
- Bolle Safety FACOMB Safety Glasses Smoked Nylon,
- Bolle Safety PSSRU Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
- Bolle Safety SILEXP Safety Glasses Clear Blue Polycarbonate Lens, Thermoplastic
