Caterpillar Framework Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 175-1207
- Mfr. Part No.:
- P722603
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
MYR1,135.85
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,135.85 |
*price indicative
- RS Stock No.:
- 175-1207
- Mfr. Part No.:
- P722603
- Manufacturer:
- Caterpillar
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Series | Framework | |
| Product Type | Safety Boots | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Midsole Material | Polyurethane | |
| Resistance Features | Fuel Resistant, Oil Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Series Framework | ||
Product Type Safety Boots | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Midsole Material Polyurethane | ||
Resistance Features Fuel Resistant, Oil Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Framework is built with all of the features you would expect from a Cat work boot and then some. Includes all the features that promotes foot health by integrating stability, flexibility and comfort.
Steel toe
Full Grain Leather Upper
Nylon Mesh Lining
Cement Construction
Poured PU Midsole
Related links
- Caterpillar Framework Black Steel Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Goliath SDR10CSI Black Steel Toe Capped Safety Boots 12 HI CI HRO SRC
