Caterpillar Framework Brown Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- RS Stock No.:
- 175-1214
- Mfr. Part No.:
- P722602
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
MYR1,147.32
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,147.32 |
*price indicative
- RS Stock No.:
- 175-1214
- Mfr. Part No.:
- P722602
- Manufacturer:
- Caterpillar
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Product Type | Safety Boots | |
| Series | Framework | |
| Size EU | 47 | |
| Size UK | 12 | |
| Colour | Brown | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Resistance Features | Oil Resistant, Fuel Resistant | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | HRO | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Product Type Safety Boots | ||
Series Framework | ||
Size EU 47 | ||
Size UK 12 | ||
Colour Brown | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Resistance Features Oil Resistant, Fuel Resistant | ||
Midsole Material Polyurethane | ||
Additional Safety Features HRO | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Leather | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Framework is built with all of the features you would expect from a Cat work boot and then some. Includes all the features that promotes foot health by integrating stability, flexibility and comfort.
Steel toe
Full Grain Leather Upper
Nylon Mesh Lining
Cement Construction
Poured PU Midsole
Related links
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 7, EU 40 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Men's Safety Boots 11 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Dunlop Purofort Black EU 47 EN ISO 20345:2011, ASTM F2413-18
