Caterpillar Framework Brown Steel Toe Capped Men's Safety Boots 11 EN ISO 20345:2011

Subtotal (1 pair)*

MYR1,135.85

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +MYR1,135.85

*price indicative

RS Stock No.:
175-1213
Mfr. Part No.:
P722602
Manufacturer:
Caterpillar
Find similar products by selecting one or more attributes.
Select all

Brand

Caterpillar

Product Type

Safety Boots

Series

Framework

Gender

Men

Size UK

11

Colour

Brown

Closure Type

Lace Up

Safety Toe Type

Steel

Midsole Material

Steel

Additional Safety Features

HRO

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRA

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
CN
The Framework is built with all of the features you would expect from a Cat work boot and then some. Includes all the features that promotes foot health by integrating stability, flexibility and comfort.

Steel toe

Full Grain Leather Upper

Nylon Mesh Lining

Cement Construction

Poured PU Midsole

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy