Caterpillar Framework Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- RS Stock No.:
- 175-1203
- Mfr. Part No.:
- P722603
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
MYR1,111.92
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,111.92 |
*price indicative
- RS Stock No.:
- 175-1203
- Mfr. Part No.:
- P722603
- Manufacturer:
- Caterpillar
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Product Type | Safety Boots | |
| Series | Framework | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black | |
| Closure Type | Lace Up | |
| Safety Toe Type | Steel | |
| Midsole Material | Polyurethane | |
| Additional Safety Features | HRO | |
| Resistance Features | Oil Resistant, Fuel Resistant | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Product Type Safety Boots | ||
Series Framework | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black | ||
Closure Type Lace Up | ||
Safety Toe Type Steel | ||
Midsole Material Polyurethane | ||
Additional Safety Features HRO | ||
Resistance Features Oil Resistant, Fuel Resistant | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Framework is built with all of the features you would expect from a Cat work boot and then some. Includes all the features that promotes foot health by integrating stability, flexibility and comfort.
Steel toe
Full Grain Leather Upper
Nylon Mesh Lining
Cement Construction
Poured PU Midsole
Related links
- Caterpillar Framework Black Steel Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Goliath SDR15CSI Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Amblers FS987 Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
