Caterpillar Framework Black Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- RS Stock No.:
- 175-1205
- Mfr. Part No.:
- P722603
- Manufacturer:
- Caterpillar
Subtotal (1 pair)*
MYR1,135.85
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | MYR1,135.85 |
*price indicative
- RS Stock No.:
- 175-1205
- Mfr. Part No.:
- P722603
- Manufacturer:
- Caterpillar
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caterpillar | |
| Product Type | Safety Boots | |
| Series | Framework | |
| Size EU | 44 | |
| Size UK | 10 | |
| Closure Type | Lace Up | |
| Colour | Black | |
| Safety Toe Type | Steel | |
| Additional Safety Features | HRO | |
| Resistance Features | Oil Resistant, Fuel Resistant | |
| Midsole Material | Polyurethane | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Slip Resistance Rating | SRA | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand Caterpillar | ||
Product Type Safety Boots | ||
Series Framework | ||
Size EU 44 | ||
Size UK 10 | ||
Closure Type Lace Up | ||
Colour Black | ||
Safety Toe Type Steel | ||
Additional Safety Features HRO | ||
Resistance Features Oil Resistant, Fuel Resistant | ||
Midsole Material Polyurethane | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Slip Resistance Rating SRA | ||
Upper Material Leather | ||
RoHS Status: Exempt
The Framework is built with all of the features you would expect from a Cat work boot and then some. Includes all the features that promotes foot health by integrating stability, flexibility and comfort.
Steel toe
Full Grain Leather Upper
Nylon Mesh Lining
Cement Construction
Poured PU Midsole
Related links
- Caterpillar Framework Black Steel Toe Capped Safety Boots 6, EU 39 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 8, EU 42 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 12, EU 47 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 9, EU 43 EN ISO 20345:2011
- Caterpillar Framework Black Steel Toe Capped Safety Boots 11, EU 46 EN ISO 20345:2011
- Caterpillar Framework Brown Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Dickies AS1001TW Rhone Black Steel Toe Capped Safety Boots 10, EU 44 EN ISO 20345:2011
- Cofra Power Black Steel Toe Capped Safety Boots 10 EN ISO 20345:2011
