Renold Gy16B Roller Simplex Roller Chain Link
- RS Stock No.:
- 813-387
- Mfr. Part No.:
- GY16B1S26I
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
MYR154.94
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR154.94 |
*price indicative
- RS Stock No.:
- 813-387
- Mfr. Part No.:
- GY16B1S26I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Simplex | |
| Pitch | 25.4mm | |
| Series | Gy16B | |
| Pin Length | 34.9mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Simplex | ||
Pitch 25.4mm | ||
Series Gy16B | ||
Pin Length 34.9mm | ||
Width Between Roller Link Plates 17.02mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- DE
The Renold high-performance chain delivers exceptional strength and wear resistance, optimised for demanding industrial applications. Its innovative design ensures maximum efficiency and longevity, making it an Ideal choice for a variety of heavy-duty tasks.
Wide waist profile enhances stress distribution for improved fatigue resistance
Solid extruded bushes increase strength and roundness for extended wear life
Triple Punch holing provides precise pin and bushing alignment for even wear
Unique design of connecting links ensures uniform strength throughout the chain
Related links
- Renold Gy16B Roller Duplex Roller Chain Link
- Renold Gy16B Roller Triplex Roller Chain Link
- Renold Gy08B Roller Simplex Roller Chain Link
- Renold Gy06B Roller Simplex Roller Chain Link
- Renold Gy12B Roller Simplex Roller Chain Link
- Renold Gy10B Roller Simplex Roller Chain Link
- Renold 40A1 Roller Simplex Chain Link
- Renold 40B1 Roller Simplex Chain Link
