Renold Gy08B Roller Simplex Roller Chain Link

Subtotal (1 unit)*

MYR39.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39.85

*price indicative

RS Stock No.:
813-368
Mfr. Part No.:
GY08B1S26I
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain Link

Chain Type

Roller

Mechanical Link Type

Simplex

Series

Gy08B

Pitch

12.7mm

Pin Length

16.5mm

Width Between Roller Link Plates

7.75mm

Pin Type

Riveted

Standards/Approvals

ISO 606

Roller Diameter

8.51mm

COO (Country of Origin):
DE
The Renold roller chain is a high-performance solution designed to optimise power transmission and efficiency across various mechanical applications.

Wide waist profile enhances stress distribution for improved fatigue strength

Solid extruded bushes offer better roundness and strength compared to curled bushes

Triple Punch holing ensures precise positional location for even wear

Unique end-softened pins allow for quick and clean cutting with a single tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy