Renold Gy12B Roller Simplex Roller Chain Link
- RS Stock No.:
- 813-381
- Mfr. Part No.:
- GY12B1S26I
- Manufacturer:
- Renold
This image is representative of the product range
Subtotal (1 unit)*
MYR52.34
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.34 |
*price indicative
- RS Stock No.:
- 813-381
- Mfr. Part No.:
- GY12B1S26I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Simplex | |
| Pitch | 19.05mm | |
| Series | Gy12B | |
| Pin Length | 21.9mm | |
| Width Between Roller Link Plates | 17mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Simplex | ||
Pitch 19.05mm | ||
Series Gy12B | ||
Pin Length 21.9mm | ||
Width Between Roller Link Plates 17mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- DE
The Renold chain is designed for enhanced performance in power transmission. It delivers exceptional reliability and efficiency, making it Ideal for demanding industrial applications.
Improved fatigue resistance optimises stress distribution and performance
Built to perform, with high wear resistance verified by independent tests
Unique end-softened pins facilitate quick and clean assembly with minimal tools
Profound fatigue resistance with pre-stressed surfaces that increase longevity
Related links
- Renold Gy12B Roller Duplex Roller Chain Link
- Renold Gy12B Roller Triplex Roller Chain Link
- Renold Gy08B Roller Simplex Roller Chain Link
- Renold Gy06B Roller Simplex Roller Chain Link
- Renold Gy10B Roller Simplex Roller Chain Link
- Renold Gy16B Roller Simplex Roller Chain Link
- Renold 40A1 Roller Simplex Chain Link
- Renold 40B1 Roller Simplex Chain Link
