Renold Gy16B Roller Triplex Roller Chain Link
- RS Stock No.:
- 813-392
- Mfr. Part No.:
- GY16B3S26I
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
MYR511.47
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR511.47 |
*price indicative
- RS Stock No.:
- 813-392
- Mfr. Part No.:
- GY16B3S26I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Triplex | |
| Series | Gy16B | |
| Pitch | 25.4mm | |
| Pin Length | 98.6mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Triplex | ||
Series Gy16B | ||
Pitch 25.4mm | ||
Pin Length 98.6mm | ||
Width Between Roller Link Plates 17.02mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- DE
The Renold chain is a high-performance roller chain designed for superior wear resistance and fatigue strength, ensuring exceptional performance under heavy loads and repeated shock loading in various demanding industrial environments.
Engineered for maximum fatigue resistance with pre-stressed surfaces
Improved wear resistance due to profiled components and a special pin surface coating
Unique link plate design optimises stress distribution to enhance durability
Each chain component is meticulously designed using Finite Element Analysis for superior performance
Related links
- Renold Gy10B Roller Triplex Roller Chain Link
- Renold Gy16B Roller Duplex Roller Chain Link
- Renold Gy06B Roller Triplex Roller Chain Link
- Renold Gy08B Roller Triplex Roller Chain Link
- Renold Gy12B Roller Triplex Roller Chain Link
- Renold Gy16B Roller Simplex Roller Chain Link
- Sedis European 10B Triplex Roller Chain Link
- Sedis European 16B Triplex Roller Chain Link
