Renold Gy06B Roller Triplex Roller Chain Link
- RS Stock No.:
- 813-365
- Mfr. Part No.:
- GY06B3S26I
- Manufacturer:
- Renold
N
Subtotal (1 unit)*
MYR135.46
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.46 |
*price indicative
- RS Stock No.:
- 813-365
- Mfr. Part No.:
- GY06B3S26I
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain Link | |
| Chain Type | Roller | |
| Mechanical Link Type | Triplex | |
| Pitch | 9.525mm | |
| Series | Gy06B | |
| Pin Length | 33.3mm | |
| Width Between Roller Link Plates | 5.72mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ISO 606 | |
| Roller Diameter | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain Link | ||
Chain Type Roller | ||
Mechanical Link Type Triplex | ||
Pitch 9.525mm | ||
Series Gy06B | ||
Pin Length 33.3mm | ||
Width Between Roller Link Plates 5.72mm | ||
Pin Type Riveted | ||
Standards/Approvals ISO 606 | ||
Roller Diameter 6.35mm | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for high-performance applications, ensuring optimal functionality in demanding environments. It features robust construction to enhance longevity and operational efficiency.
Wide waist profile optimises stress distribution for improved performance
Solid extruded bushes enhance roundness and strength, increasing wear life
Triple Punch holing ensures precise pin and bushing alignment for even wear
Pre-stressed surfaces significantly boost fatigue resistance
Related links
- Renold Gy06B Roller Duplex Roller Chain Link
- Renold Gy10B Roller Triplex Roller Chain Link
- Renold Gy08B Roller Triplex Roller Chain Link
- Renold Gy12B Roller Triplex Roller Chain Link
- Renold Gy06B Roller Simplex Roller Chain Link
- Renold Gy16B Roller Triplex Roller Chain Link
- Sedis European 10B Triplex Roller Chain Link
- Sedis European 16B Triplex Roller Chain Link
