SNR 22317EF800 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR3,352.45

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,352.45

*price indicative

RS Stock No.:
705-780
Mfr. Part No.:
22317EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

60mm

Bore Type

Cylindrical

Cage Material

Machined Metal

Outside Diameter

180mm

Internal Clearance

C4

Static Load Rating

604kN

Bearing Material

Steel

Limiting Speed

3600rpm

Series

22317

End Type

Open

Dynamic Load Rating

599kN

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearings are engineered for vibratory applications, featuring a robust one-piece machined cage designed to provide reliable operation. With strategically placed grooves and lubrication holes on the outer ring, these bearings ensure efficient lubrication and performance over time. The product excels in harsh environments due to its special C4 class clearance, thereby enhancing durability and reducing the risk of premature failure. Ideal for various industrial settings, these bearings are meticulously crafted to support heavy radial loads while maintaining exceptional stability and precision.

Designed with A One piece machined cage for improved strength and reliability

Incorporates multiple lubrication holes for enhanced maintenance and reduced downtime

Features special C4 class clearance providing optimal performance under heavy loads

Capable of handling dynamic loads of up to 599000000 mN ensuring robust operation

Offers excellent thermal performance with an operating temperature range from 233.15 °K to 473.15 °K

Designed to accommodate demanding vibratory applications increasing longevity

Provides static axial load coefficients contributing to overall load management

Exhibits efficient operation with reference thermal speeds of up to 19200 °/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy