SNR 22317EF800 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

MYR3,311.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,311.61

*price indicative

RS Stock No.:
454-821
Mfr. Part No.:
22317EF800
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

60mm

Bore Type

Cylindrical

Number of Rows

2

Static Load Rating

604kN

Internal Clearance

C4

Outside Diameter

180mm

Dynamic Load Rating

599kN

Standards/Approvals

RoHS

Series

22317EF800

Limiting Speed

3600rpm

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing designed for vibratory applications showcases an exceptional engineering design that excels in demanding conditions. This robust bearing features a one-piece machined cage, meticulously crafted with lubrication holes on the outer ring to enhance performance and longevity. The product's advanced specifications are ideal for various industries, ensuring optimal efficiency and reliability. With its C4 special clearance class, it accommodates thermal expansions offering superior stability even under fluctuating temperatures. Designed to thrive in harsh environments, it effectively manages dynamic and static loads while ensuring fluctuating speeds do not compromise its integrity. This bearing represents a balance of innovation and durability, propelling machinery performance to new heights.

Designed specifically for vibratory applications, ensuring reliability in demanding scenarios

One-piece machined cage enhances durability and structural integrity

Specialised lubrication holes promote efficient oil distribution, reducing maintenance

C4 clearance class allows for thermal expansion, ensuring consistent performance

Capable of withstanding both dynamic and static loads, maximising operational efficiency

Optimised for harsh environmental conditions, providing peace of mind for end-users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy