SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 700-630
- Mfr. Part No.:
- 29417E
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR4,766.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,766.47 |
*price indicative
- RS Stock No.:
- 700-630
- Mfr. Part No.:
- 29417E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1950kN | |
| Bearing Material | Steel | |
| Limiting Speed | 1900rpm | |
| Series | 29417 | |
| End Type | Open | |
| Maximum Speed - Oil | 1900rpm | |
| Dynamic Load Rating | 689kN | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 1950kN | ||
Bearing Material Steel | ||
Limiting Speed 1900rpm | ||
Series 29417 | ||
End Type Open | ||
Maximum Speed - Oil 1900rpm | ||
Dynamic Load Rating 689kN | ||
Outside Diameter 180mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SNR thrust spherical roller bearings are meticulously engineered to provide robust support and resilience in various demanding applications. These bearings are specifically designed to manage high axial loads, ensuring smooth operation and longevity. With a focus on reliability, the bearing boasts an impressive dynamic axial load rating, facilitating optimal performance even under challenging conditions. The Compact design, featuring a precise internal diameter and housing dimensions, enhances stability while catering to both light and heavy-duty tasks. Ideal for use in machinery where axial load management is essential, this product combines quality engineering with effortless installation, catering to the needs of modern industries.
Designed for high dynamic axial load ratings providing durability and performance
Exhibits low friction characteristics enhancing efficiency in machinery operation
Manufactured with a robust cage material ensuring reliable load distribution
Features a Compact and precise size facilitating straightforward installation
Offers a wide operational temperature range supporting diverse industrial applications
Incorporates Advanced bearing frequencies for optimized performance monitoring
Provides maximum shoulder and fillet diameters ensuring compatibility with various assemblies
Related links
- SNR 29417E Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22317EF800 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VMC3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VM Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
