SNR 29417E Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 455-054
- Mfr. Part No.:
- 29417E
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR4,708.39
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,708.39 |
*price indicative
- RS Stock No.:
- 455-054
- Mfr. Part No.:
- 29417E
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 28mm | |
| Bore Type | Round | |
| Cage Material | Sheet Metal | |
| Roller Material | 100Crmn6 | |
| Limiting Speed | 3700rpm | |
| Outside Diameter | 180mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1950kN | |
| Number of Rows | 1 | |
| Bearing Material | Through Hardened Steel | |
| End Type | Open | |
| Dynamic Load Rating | 689kN | |
| Maximum Speed - Oil | 1900rpm | |
| Series | 29417E | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 28mm | ||
Bore Type Round | ||
Cage Material Sheet Metal | ||
Roller Material 100Crmn6 | ||
Limiting Speed 3700rpm | ||
Outside Diameter 180mm | ||
Internal Clearance CN | ||
Static Load Rating 1950kN | ||
Number of Rows 1 | ||
Bearing Material Through Hardened Steel | ||
End Type Open | ||
Dynamic Load Rating 689kN | ||
Maximum Speed - Oil 1900rpm | ||
Series 29417E | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The NTN Thrust Spherical Roller Bearing is engineered to provide high-load capacity and superior performance in various applications. Designed for reliability and longevity, it ensures effective load distribution, optimising the operation of machinery. The construction boasts robust materials and precise dimensions, contributing to its durability and efficiency in demanding conditions. With an internal diameter of 85 mm and a maximum operating temperature of 200 °C, this bearing is suitable for a wide range of commercial operations, ensuring minimal downtime and maximising productivity. The intricate design facilitates smooth rotation and reduces friction, allowing for quieter and more efficient performance, making it an outstanding choice for industrial applications where precision and reliability are paramount.
Robust construction for enhanced durability
Optimised load distribution for improved efficiency
Reduced friction for quieter operation and extended lifespan
High axial load ratings enable it to handle challenging environments
Suitable for various industrial applications ensuring versatility
Designed to operate effectively at high temperatures
Related links
- NSK 22317EAE4 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22317EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22217EAW33ZZC3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22317EKF800 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
