NSK 22317EAE4 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 642-409
- Mfr. Part No.:
- 22317EAE4
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR1,690.19
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,690.19 |
*price indicative
- RS Stock No.:
- 642-409
- Mfr. Part No.:
- 22317EAE4
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Round | |
| Static Load Rating | 630kN | |
| Dynamic Load Rating | 600kN | |
| Outside Diameter | 180mm | |
| Maximum Speed - Grease | 2400rpm | |
| Limiting Speed | 3400rpm | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 3200rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Round | ||
Static Load Rating 630kN | ||
Dynamic Load Rating 600kN | ||
Outside Diameter 180mm | ||
Maximum Speed - Grease 2400rpm | ||
Limiting Speed 3400rpm | ||
Number of Rows 2 | ||
Maximum Speed - Oil 3200rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered for optimal performance in demanding applications. Designed with robustness in mind, it features a bore diameter of 85 mm and an outside diameter of 180 mm, allowing it to accommodate high loads while ensuring smooth operation. With a width of 60 mm, it provides excellent stability, making it suitable for a variety of mechanical systems. The innovative chamfer and abutment dimensions enhance alignment and reduce wear, ensuring longevity. This bearing is Ideal for industries requiring reliable and efficient rotation, setting a standard for quality in high-performance environments.
Robust design that supports substantial loads promoting durability
Optimised for high-speed applications reaching thermal speeds of up to 3000 min-1
Versatile lubrication options including oil-bath and grease lubrication for precision maintenance
Designed with Advanced abutment and fillet dimensions to minimise wear and enhance lifespan
Spherical roller construction allows for alignment compensation ensuring consistent performance under variable conditions
High Basic dynamic load rating of 600000 N enabling it to withstand dynamic stresses effectively
Static load rating of 630000 N provides added assurance for stationary applications
Related links
- NSK 22317EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22217EAE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22317EKF800 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
