NSK 22217EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 642-406
- Mfr. Part No.:
- 22217EAKE4C3
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
MYR813.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR813.69 |
*price indicative
- RS Stock No.:
- 642-406
- Mfr. Part No.:
- 22217EAKE4C3
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Round | |
| Number of Rows | 2 | |
| Maximum Speed - Oil | 4300rpm | |
| Dynamic Load Rating | 310kN | |
| Outside Diameter | 150mm | |
| Static Load Rating | 325kN | |
| Maximum Speed - Grease | 3400rpm | |
| Limiting Speed | 5600rpm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Round | ||
Number of Rows 2 | ||
Maximum Speed - Oil 4300rpm | ||
Dynamic Load Rating 310kN | ||
Outside Diameter 150mm | ||
Static Load Rating 325kN | ||
Maximum Speed - Grease 3400rpm | ||
Limiting Speed 5600rpm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is engineered to provide enhanced performance in a range of rotating machinery applications. Designed with the highest quality standards, this bearing features a bore diameter of 85 mm and an outside diameter of 150 mm, ensuring robust support and stability. Its unique design allows for the accommodation of radial as well as axial loads, providing versatility in various mechanical settings. With Advanced lubrication options including oil-bath and grease, this bearing ensures optimal performance even under challenging operational conditions. The NSK Spherical Roller Bearing is not just a component, but a solution for longevity and efficiency in your machinery.
Bore diameter of 85 mm ensures a snug fit for optimal performance
Outside diameter of 150 mm provides excellent load distribution
Width of 36 mm maximises load-carrying capacity
Basic dynamic load rating of 310000 N enhances reliability
Basic static load rating of 325000 N ensures stability under varied conditions
Operates efficiently at thermal speeds of up to 4000 min-1
Mechanical speed rating of 5600 min-1 meets high-performance demands
Grease lubrication capability supports diverse operational environments
Related links
- NSK 22217EAE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22217EAKE4 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAW33ZZC3 Round 85 mm ID Spherical Roller Bearing, 150 mm OD
- NSK 22317EAKE4C3 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NSK 22317EAE4 Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Round 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22217EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMKW33C3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
