NTN 22217EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD

Subtotal (1 unit)*

MYR1,227.94

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,227.94

*price indicative

RS Stock No.:
640-546
Mfr. Part No.:
22217EAKW33
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

36mm

Bore Type

Tapered

Cage Material

Steel

Static Load Rating

330.00kN

Internal Clearance

CN

Number of Rows

2

Bearing Material

Through Hardened Steel

Outside Diameter

150mm

Limiting Speed

5400rpm

Maximum Speed - Oil

4300rpm

Maximum Speed - Grease

3400rpm

Series

222

Standards/Approvals

No

End Type

Open

Dynamic Load Rating

324.00kN

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to handle heavy radial loads and moderate axial loads while accommodating misalignment. Its robust design makes it ideal for demanding environments such as crushers, vibrating screens, and heavy machinery. With the ULTAGE technology, it offers enhanced durability and extended service life even under harsh operating conditions.

Double row spherical rollers for optimal load distribution and shock resistance

Steel cage construction ensures stability and high-speed performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy