SNR 22217EAKW33ZZ Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- RS Stock No.:
- 640-235
- Mfr. Part No.:
- 22217EAKW33ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
MYR1,596.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,596.30 |
*price indicative
- RS Stock No.:
- 640-235
- Mfr. Part No.:
- 22217EAKW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Limiting Speed | 5400rpm | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 324.00kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Series | 222 | |
| Maximum Speed - Oil | 4300rpm | |
| Maximum Speed - Grease | 3400rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 330.00kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Limiting Speed 5400rpm | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 324.00kN | ||
End Type Open | ||
Standards/Approvals No | ||
Series 222 | ||
Maximum Speed - Oil 4300rpm | ||
Maximum Speed - Grease 3400rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
Static Load Rating 330.00kN | ||
Internal Clearance C3 | ||
Non Compliant
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.
High impacts resistance
High vibrations resistance
Related links
- SNR 22217EAKW33ZZ Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22217EAKW33ZZC3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EAKW33 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- NTN 22217EMKW33C3 Tapered 85 mm ID Spherical Roller Bearing, 150 mm OD
- SNR 22317EKF800 Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 29317 E Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF 22217 EK/C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2217-2RS/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
