RS Better World

FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD

Subtotal (1 unit)*

MYR2,436.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,436.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
312-595
Mfr. Part No.:
22317-E1-XL-K
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

60mm

Bore Type

K Tapered

Cage Material

Carbon Steel

Number of Rows

2

Internal Clearance

CN

Outside Diameter

180mm

Static Load Rating

560000N

Bearing Material

Steel

Limiting Speed

4100rpm

Dynamic Load Rating

540000N

Standards/Approvals

DIN 635-2, RoHS

Series

223..-E1-K

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG Spherical Roller Bearing, designed for exceptional performance, is tailored for applications that demand durability and precision. Featuring a robust construction, this bearing type accommodates radial and axial loads with ease, making it ideal for various industrial environments. Engineered without a central rib, it allows for smooth operation and enhanced flexibility, while the tapered bore design optimises load distribution.

Standard relubrication feature ensures lasting efficiency

Suitable for a wide operating temperature range for versatility

Facilitates easy maintenance due to its robust design

Reduces operational risks through high load ratings

Minimises angular error and misalignment for smoother functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy