NTN 22317EAW33 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 453-377
- Mfr. Part No.:
- 22317EAW33
- Manufacturer:
- NTN
Subtotal (1 unit)*
MYR2,364.90
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,364.90 |
*price indicative
- RS Stock No.:
- 453-377
- Mfr. Part No.:
- 22317EAW33
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Outside Diameter | 180mm | |
| Number of Rows | 2 | |
| Static Load Rating | 604kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 599kN | |
| Standards/Approvals | RoHS | |
| Series | 22317EAW33 | |
| Limiting Speed | 3600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Outside Diameter 180mm | ||
Number of Rows 2 | ||
Static Load Rating 604kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 599kN | ||
Standards/Approvals RoHS | ||
Series 22317EAW33 | ||
Limiting Speed 3600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to deliver exceptional performance in a variety of demanding applications. Crafted with precision, it features an optimised internal structure that enables smooth operation and reduced friction. With a robust construction, this bearing is suited for handling heavy loads while maintaining high reliability. Its ability to accommodate misalignment allows for enhanced durability, making it an excellent choice for equipment requiring longevity and minimal downtime. The specially designed dynamic load capacity ensures efficient functioning under challenging conditions, demonstrating the brand's commitment to quality engineering.
Designed for high load-bearing capabilities and reduced maintenance needs
Accommodates misalignment for improved durability and performance longevity
Robust construction enables operation in extreme temperature ranges
Optimised internal structure minimizes friction loss and enhances efficiency
Supports multiple lubrication options to cater to specific application requirements
Versatile use in various industrial and commercial applications ensures broad utility
Related links
- NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22317EF800 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VMC3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VM Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
