SNR 21317VMC3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR1,853.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,853.26

*price indicative

RS Stock No.:
705-185
Mfr. Part No.:
21317VMC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

85mm

Race Width

41mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

344kN

Internal Clearance

C3

Bearing Material

Steel

Limiting Speed

4600rpm

Series

21317

Dynamic Load Rating

341kN

Outside Diameter

180mm

RoHS Status: Exempt

COO (Country of Origin):
IT
The SNR Spherical Roller Bearing is designed to provide optimal support and stability in various mechanical applications. Engineered with a one-piece machined cage, it ensures enhanced load distribution and durability. With a dynamic load rating of 341,000,000 mN and a static load rating of 344,000,000 mN, this bearing accommodates significant operational pressures. Operating efficiently within temperatures of 233.15 K to 473.15 K, it excels in both static and dynamic conditions.

Wide temperature range ensures reliability in extreme conditions

Designed with a radial clearance class of C3 for better performance

Minimal lubrication holes contribute to lower maintenance needs

Compact dimensions make it suitable for various applications

High-quality construction reduces wear and extends service life

Rotational speed capabilities optimise operational efficiency

Fatigue limit load rating enhances enduring performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy