SNR 21317VM Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- RS Stock No.:
- 705-184
- Mfr. Part No.:
- 21317VM
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
MYR1,853.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,853.26 |
*price indicative
- RS Stock No.:
- 705-184
- Mfr. Part No.:
- 21317VM
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 41mm | |
| Bore Type | Cylindrical | |
| Cage Material | Machined Metal | |
| Limiting Speed | 4600rpm | |
| Bearing Material | Steel | |
| Outside Diameter | 180mm | |
| Static Load Rating | 344kN | |
| Series | 21317 | |
| Dynamic Load Rating | 341kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 41mm | ||
Bore Type Cylindrical | ||
Cage Material Machined Metal | ||
Limiting Speed 4600rpm | ||
Bearing Material Steel | ||
Outside Diameter 180mm | ||
Static Load Rating 344kN | ||
Series 21317 | ||
Dynamic Load Rating 341kN | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing are engineered for robust performance in various applications, providing stability and reliability under demanding conditions. Crafted with a one-piece machined cage, these Bearing ensure efficient load distribution, significantly enhancing their lifespan and overall effectiveness. The precision design features an internal diameter of 85 mm and an external diameter of 180 mm, making them versatile for different assemblies.
Maximum operating temperature of 473.15 °K allows performance in high-heat conditions
Radial clearance class CN for optimal functionality under various load conditions
Low mass of 5.16 kg, contributing to reduced overall system weight without sacrificing strength
Smooth operation with frequencies tailored for each load application, enhancing reliability
Related links
- SNR 21317VM Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 29417E Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 22317EF800 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- SNR 21317VMC3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAKW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EMW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
- NTN 22317EAW33C3 Cylindrical 85 mm ID Spherical Roller Bearing, 180 mm OD
