NTN NJ2305 25 mm ID Cylindrical Roller Bearing, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR369.08

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR369.08

*price indicative

RS Stock No.:
704-565
Mfr. Part No.:
NJ2305
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

24mm

Bore Type

Round

Number of Rows

1

Static Load Rating

41kN

Outside Diameter

62mm

Series

NJ

Dynamic Load Rating

60kN

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Cylindrical Roller Bearing is expertly engineered to provide robust support and durability in various applications. Designed with precision to accommodate radial loads, this bearing ensures smooth operation and extended service life. Ideal for both industrial and automotive uses, its unique construction allows for efficient performance in challenging environments. The attention to detail in its design reflects ntn's commitment to quality, making this bearing a reliable choice for mechanics and engineers alike.

Designed to handle high radial loads effectively and efficiently

Constructed for smooth operational performance even under challenging conditions

Offers enhanced durability contributing to longer service life in diverse applications

Ideal for both industrial machinery and automotive systems ensuring versatility

Manufactured by NTN a leader in precision engineering ensuring quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy