NTN NU2305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR344.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR344.72

*price indicative

RS Stock No.:
699-201
Mfr. Part No.:
NU2305EAT2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

24mm

Bore Type

Round

Cage Material

Polyamide

Outside Diameter

62mm

Static Load Rating

53kN

Dynamic Load Rating

80kN

Number of Rows

1

Series

NU

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing designed to provide smooth rotation and minimal friction in demanding applications. Featuring a floating and separable design, this bearing offers easy installation and maintenance, making it Ideal for various machinery. With a polyamide cage for enhanced durability, it ensures a reliable performance even under high load conditions. This exceptional bearing suits a wide range of industrial applications, offering robustness and efficiency in operation.

Single row design for efficient load distribution

Cylindrical roller configuration enhances axial and radial load capacity

Floating design allows for easy mounting and dismounting

Separable components facilitate maintenance and replacement

Polyamide cage ensures lightweight yet Durable performance

Suitable for high-speed applications with reduced friction

Specifically engineered to withstand demanding operational environments

Designed by a trusted manufacturer, ensuring high quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy