NTN NU305 25 mm ID Cylindrical Roller Bearing, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR261.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR261.30

*price indicative

RS Stock No.:
698-913
Mfr. Part No.:
NU305
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

17mm

Bore Type

Round

Cage Material

Pressed Steel

Dynamic Load Rating

31500N

Series

NU

Static Load Rating

27700N

Number of Rows

1

Outside Diameter

62mm

End Type

Open

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for superior performance and reliability in various applications. Designed as a floating and separable component, this bearing boasts a pressed steel cage, optimising its structural integrity and increasing its lifespan. With its robust design, the bearing ensures effective load distribution and reduces friction, making it a VITAL component in machinery where efficiency and durability are paramount.

Single row design allows for efficient load handling

Cylindrical shape facilitates high radial load capacity

Floating installation enables easy assembly and disassembly

Separable components simplify maintenance and replacement

Pressed steel cage provides superior strength and stability

Optimised for reduced friction, promoting smoother operation

Versatile applications in diverse industrial environments

Enhanced lifespan due to Durable construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy