NTN NJ305EAT2XC3 25 mm ID Cylindrical Roller Bearing, 62 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR259.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR259.43

*price indicative

RS Stock No.:
699-000
Mfr. Part No.:
NJ305EAT2XC3
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Cylindrical Roller Bearing

Inside Diameter

25mm

Race Width

17mm

Bore Type

Round

Cage Material

Polyamide

Maximum Speed - Oil

93600°/s

Series

NJ

Dynamic Load Rating

49000N

Limiting Speed

15600rpm

Maximum Speed - Grease

66000°/s

Outside Diameter

62mm

Static Load Rating

37500N

Internal Clearance

C3

Number of Rows

1

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is designed specifically for axial loads in one direction. Featuring a robust polyamide cage and a separable design, this bearing facilitates easy installation and maintenance, ensuring optimal performance in demanding applications. With precise dimensions, including a 25 mm internal diameter and a 62 mm external diameter, it offers reliable support while maintaining a dynamic load capacity of 49,000,000 mN. This bearing is Ideal for various engineering and industrial applications demanding durability and efficiency.

Single direction design for reliable axial load support

Separable construction simplifies replacement and assembly processes

Polyamide cage enhances resilience and reduces friction

Dynamic load capacity ensures dependable performance under variable conditions

Static load rating reinforces its suitability for stationary applications

Compact dimensions offer versatility for various mounting requirements

Optimal performance is maintained across a range of operating temperatures

Fatigue limit load capacity provides assurance of longevity and durability

Min and max shoulder diameters allow for precise fitting in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy