NTN NUP313ET2XU 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 704-436
- Mfr. Part No.:
- NUP313ET2XU
- Manufacturer:
- NTN
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 704-436
- Mfr. Part No.:
- NUP313ET2XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Series | NUP | |
| Maximum Speed - Oil | 32400°/s | |
| Maximum Speed - Grease | 27600°/s | |
| Dynamic Load Rating | 181000N | |
| Limiting Speed | 5400rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 191000N | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Polyamide | ||
End Type Open | ||
Series NUP | ||
Maximum Speed - Oil 32400°/s | ||
Maximum Speed - Grease 27600°/s | ||
Dynamic Load Rating 181000N | ||
Limiting Speed 5400rpm | ||
Internal Clearance CN | ||
Static Load Rating 191000N | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Cylindrical Roller Bearing serves as a pivotal component in rotational machinery, designed for efficient load distribution and minimal friction. This bearing facilitates easy assembly and disassembly, ensuring reliable performance in a range of applications. The bearing's internal and external diameters provide Ideal fitment for various assemblies, while its construction enhances durability, making it perfectly suited for both oil and grease lubrication scenarios. This dependable bearing is engineered to withstand significant dynamic and static loads, ensuring longevity even in demanding operational conditions.
Single row design optimises load handling and reduces friction
Separable construction allows for effortless installation and maintenance
Designed with minimum shoulder and ring dimensions for adaptability in various setups
Long service life
Separable design
Related links
- NTN NU2313 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ313ET2X 65 mm ID Roller Bearing, 140 mm OD
- NTN NUP313EAT2XU 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ2313C3 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ313 65 mm ID Roller Bearing, 140 mm OD
- NTN NU313EAT2X 65 mm ID Roller Bearing, 140 mm OD
- NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
