NTN NJ313 65 mm ID Roller Bearing, 140 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR1,130.28

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,130.28

*price indicative

RS Stock No.:
699-126
Mfr. Part No.:
NJ313
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

65mm

Race Width

33mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

139000N

Internal Clearance

CN

Number of Rows

1

Maximum Speed - Grease

30600°/s

Dynamic Load Rating

150000N

Outside Diameter

140mm

Bearing Material

Steel

Limiting Speed

6000rpm

Maximum Speed - Oil

36000°/s

Series

NJ

End Type

Open

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row cylindrical roller bearing is engineered for optimal single-direction axial load performance, featuring a robust design that accommodates efficient operation in dynamic conditions. This separable bearing incorporates a pressed steel cage, ensuring durability and reliability in demanding applications. With an internal diameter of 65 mm and an external diameter of 140 mm, it is suitable for a range of machinery, enhancing operational efficiency. The bearing's operational capabilities are further augmented by its heavy-duty structure, making it an Ideal choice for industries that require long-lasting performance and minimal maintenance.

Constructed with a pressed steel cage for enhanced durability

Accommodates dynamic loads up to 150,000,000 mN, ensuring reliability under pressure

Separable design facilitates easy installation and maintenance

Versatile lubrication options allow for oil or grease use, catering to different application needs

Able to perform in a wide temperature range from -40°C to 120°C, ensuring operational flexibility

Lightweight at 2.325 kg, which aids in reducing overall system weight

Features a radial clearance class of CN, promoting stability under varying loads

Min fillet radius measures 2.1 mm, helping to reduce stress concentrations

Optimal shoulder diameters enhance compatibility with various machinery setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy