NTN NJ2313C3 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-982
- Mfr. Part No.:
- NJ2313C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR1,695.66
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,695.66 |
*price indicative
- RS Stock No.:
- 698-982
- Mfr. Part No.:
- NJ2313C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 140mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 212000N | |
| Dynamic Load Rating | 208000N | |
| End Type | Open | |
| Series | NJ | |
| Maximum Speed - Oil | 31200°/s | |
| Limiting Speed | 5200rpm | |
| Maximum Speed - Grease | 26400°/s | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 140mm | ||
Internal Clearance C3 | ||
Static Load Rating 212000N | ||
Dynamic Load Rating 208000N | ||
End Type Open | ||
Series NJ | ||
Maximum Speed - Oil 31200°/s | ||
Limiting Speed 5200rpm | ||
Maximum Speed - Grease 26400°/s | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed to efficiently handle both radial and axial loads, making it Ideal for a range of industrial applications. Its separable design and robust pressed steel cage provide easy maintenance and superior durability. This bearing enhances the performance of machinery by reducing friction and ensuring a smooth operation, regardless of the load conditions. With a dynamic load capacity of 208,000,000 mN, it guarantees reliable performance under demanding conditions, contributing to extended service life and reduced downtime.
Separable design allows for easy assembly and disassembly, facilitating maintenance
Single row configuration optimises load distribution for enhanced stability
Robust pressed steel cage ensures durability and reliable operation
Dynamic load capacity of 208,000,000 mN caters to high performance needs
Min fillet radii of 2.1 mm support efficient load management and reduce stress concentrations
Operates within a temperature range of 233.15 °K to 393.15 °K for versatile applications
Effective oil and grease lubrication limit speeds of 31,200 °/s and 26,400 °/s, respectively, ensure optimal performance
Compact dimensions with internal diameter of 65 mm and external diameter of 140 mm fit various machine designs
Lightweight at only 3.294 kg, aiding in reduced overall equipment weight
Related links
- NTN NUP313EAT2XU 65 mm ID Roller Bearing, 140 mm OD
- NTN NU2313 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ313 65 mm ID Roller Bearing, 140 mm OD
- NTN NU313EAT2X 65 mm ID Roller Bearing, 140 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN NUP313ET2XU 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ313ET2X 65 mm ID Roller Bearing, 140 mm OD
