NTN NU2313 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 698-902
- Mfr. Part No.:
- NU2313
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR1,637.71
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,637.71 |
*price indicative
- RS Stock No.:
- 698-902
- Mfr. Part No.:
- NU2313
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Outside Diameter | 140mm | |
| Internal Clearance | CN | |
| Static Load Rating | 212000N | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 208000N | |
| End Type | Open | |
| Series | NU | |
| Maximum Speed - Oil | 31200°/s | |
| Maximum Speed - Grease | 26400°/s | |
| Limiting Speed | 5200rpm | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 48mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Outside Diameter 140mm | ||
Internal Clearance CN | ||
Static Load Rating 212000N | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Dynamic Load Rating 208000N | ||
End Type Open | ||
Series NU | ||
Maximum Speed - Oil 31200°/s | ||
Maximum Speed - Grease 26400°/s | ||
Limiting Speed 5200rpm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row cylindrical roller bearing is designed for optimum performance in various applications. Built with a pressed steel cage, this bearing provides reliable support and reduces friction, ensuring longevity and consistent operation. Its internal and external diameters of 65 mm and 140 mm respectively, along with a width of 48 mm, make it versatile for use in machinery requiring robust load capacity. The bearing supports both oil and grease lubrication, with a dynamic load rating of 208,000,000 mN, showcasing its Ability to handle significant stress. Engineered for durAbility, this model operates efficiently under a wide temperature range, from a minimum operating temperature of 233.15 °K to a maximum of 393.15 °K, making it adaptable to diverse environments.
Single row design allows for effective load distribution
Pressed steel cage enhances durability and operational life
Dynamic load rating of 208,000,000 mN ensures high performance under stress
Versatile lubrication options support both oil and grease, optimising maintenance
Wide operating temperature range accommodates various environments
Compact dimensions enable integration into limited spaces
Min fillet radius improves fluid flow and reduces stress concentrations
Designed for separable assembly, facilitating easy installation and maintenance
Related links
- NTN NUP313EAT2XU 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ2313C3 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ313ET2X 65 mm ID Roller Bearing, 140 mm OD
- NTN NUP313ET2XU 65 mm ID Roller Bearing, 140 mm OD
- NTN NJ313 65 mm ID Roller Bearing, 140 mm OD
- NTN NU313EAT2X 65 mm ID Roller Bearing, 140 mm OD
- NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
