NTN 4T-2780 Tapered Roller 36.48 mm ID Tapered Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 698-616
- Mfr. Part No.:
- 4T-2780
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
MYR172.17
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR172.17 |
*price indicative
- RS Stock No.:
- 698-616
- Mfr. Part No.:
- 4T-2780
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 36.48mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cone Width | 25.654mm | |
| Number of Rows | 1 | |
| Cup Width | 19.05mm | |
| Static Load Rating | 90.5kN | |
| Outside Diameter | 76.2mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 73kN | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 36.48mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cone Width 25.654mm | ||
Number of Rows 1 | ||
Cup Width 19.05mm | ||
Static Load Rating 90.5kN | ||
Outside Diameter 76.2mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 73kN | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings are engineered for efficient load distribution and durability in demanding applications. Designed for a seamless fit, these bearings feature a precision internal diameter of 36.487 mm and an external diameter inner ring of 55 mm, ensuring optimal rotation and minimal friction. Crafted with a mounted cone and pressed steel cage, they deliver reliable performance and longevity, making them Ideal for various industrial uses. With dynamic and static load capacities of 81,000,000 mN and 90,500,000 mN respectively, this product is tailored to withstand significant stress while maintaining efficiency. Its robust construction also includes specific abutment measurements to ensure compatibility and effective operation within assembly environments.
Internal diameter of 36.487 mm facilitates accurate fitting
Single row design optimises load handling capabilities
Dynamic load capacity of 81000000 mN ensures reliability under high stress
Static load capacity of 90500000 mN allows for heavy duty performance
Mounted cone and pressed steel cage enhance durability and reduce wear
Abutment dimensions cater to specific assembly needs ensuring compatibility
Designed for seamless integration into various industrial applications
Offers a conical shape that allows for better axial and radial load support
Minimises friction for smoother operation and extended service life
Efficient design contributes to lower energy consumption during use
Related links
- NTN 4T-2780/2720 Taper Roller 36.49 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2790 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2790/2720 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-572X Tapered Roller 76.2 mm ID Tapered Roller Bearing, 139.99 mm OD
