NTN 4T-2790 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR145.22

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR145.22

*price indicative

RS Stock No.:
698-618
Mfr. Part No.:
4T-2790
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

33.33mm

Bore Type

Cylindrical

Cage Material

Steel

Outside Diameter

76.2mm

Static Load Rating

90.5kN

Cup Width

19.05mm

Number of Rows

1

Cone Width

25.65mm

Bearing Material

Steel

Series

4T

End Type

Open

Bearing Dynamic Load Rating

73kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is expertly designed to accommodate axial and radial loads simultaneously, making it a VITAL component in various applications requiring dependable performance. With a robust mounted cone and pressed steel cage, this bearing ensures high efficiency and durability, providing a smooth operation even under challenging conditions. Ideal for use in machinery that demands precision and reliability, this bearing reflects ntn's commitment to quality and superior engineering. the Single Row Tapered Roller Bearing is built to enhance the operational life of your equipment, ensuring optimal performance and reduced maintenance costs.

Designed to handle both axial and radial loads effectively

Features a mounted cone that ensures stability and strength

Constructed with a pressed steel cage to maintain durability

Ideal for applications requiring high efficiency and reliability

Provides a smooth operation under various challenging conditions

Reflects ntn's commitment to quality and superior engineering

Helps in enhancing the operational life of machinery

Contributes to reduced maintenance costs for users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy