NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD

This image is representative of the product range

Subtotal (1 unit)*

MYR309.20

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR309.20

*price indicative

RS Stock No.:
698-609
Mfr. Part No.:
4T-24780/24721
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

41.27mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Number of Rows

1

Cup Width

20.63mm

Static Load Rating

80.5kN

Cone Width

23.02mm

Series

4T

End Type

Open

Outside Diameter

76.2mm

Bearing Dynamic Load Rating

65kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Tapered Roller Bearing is engineered for optimal performance in various applications, employing a single-row design with a robust pressed steel cage. This high-quality component ensures smooth operation and excellent load distribution, making it Ideal for use in precision machinery and automotive applications. Crafted for durability, it effectively minimises friction and wear, delivering longevity and reliability in demanding environments. With NTN's renowned manufacturing standards, this product promises superior quality and performance, thereby entrusting users with a dependable solution for their bearing needs.

Single row tapered roller design enhances load carrying capacity

Pressed steel cage provides strength and resilience against wear

Supports smooth operation by reducing friction between moving parts

Perfect for precision machinery ensuring accurate performance

Manufactured by NTN a trusted name in bearing technology

Ideal for automotive applications increasing reliability under stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy